Reference Only
165X17109X
D-Sub Backshells 9P SKT CONN SHIELDED CAP.
Datasheet
165X17109X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Brass | |
| Shell Plating | Tin | |
| Number of Positions | 9 Position | |
| Packaging | Bulk | |
| Gender | Socket (Female) | |
| Product Type | D-Sub Backshells | |
| Series | 165 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,53 € | 326,50 € | |
| 5,96 € | 596,00 € | |
| 5,86 € | 1.465,00 € | |
| 5,83 € | 2.915,00 € | |
| 5,17 € | 5.170,00 € |
Need more?