Reference Only
165X17129X
D-Sub Tools & Hardware DSUB PROT CAP9-50POS F.SH SZ1-5FAST/JKSC.
Datasheet
165X17129X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Screen Cap | |
| For Use With | D-Sub 25 Position | |
| IP Rating | IP67 | |
| Description/Function | IP67 protection cap with gasket, EMI/RFI protection | |
| Length | 53.42 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Nickel | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,87 € | 393,50 € | |
| 7,24 € | 724,00 € | |
| 6,95 € | 1.737,50 € | |
| 6,80 € | 3.400,00 € | |
| 6,00 € | 6.000,00 € |
Need more?