Reference Only
165X17229X
D-Sub Tools & Hardware 25P PLUG CONN SHIELD CAP.
Datasheet
165X17229X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Cap | |
| For Use With | IP 67 D-Sub plug 25 position | |
| Packaging | Bulk | |
| Description/Function | IP67 protection cap with gasket, EMI/RFI protection | |
| Length | 53.42 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Nickel | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,48 € | 424,00 € | |
| 8,47 € | 847,00 € | |
| 8,46 € | 2.115,00 € | |
| 8,28 € | 4.140,00 € | |
| 8,09 € | 8.090,00 € |
Need more?