Reference Only
166-11811
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
166-11811 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Double Slit | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Inside Diameter | 26.6 mm | |
| Length | 25 m | |
| Color | Black | |
| Family | HelaGuard | |
| Product Type | Spiral Wraps | |
| Series | HG-DC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306369776 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 335,14 € | 335,14 € | |
| 330,49 € | 1.652,45 € | |
| 321,78 € | 3.217,80 € | |
| 317,18 € | 7.929,50 € |
Need more?