
166-2899-992
Multi-Conductor Cables SKEWCLEAR SHIELDED PRICED PER FOOT
Datasheet
166-2899-992 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multi-Conductor Cables | |
| Shielding | Shielded | |
| Number of Conductors | 12 Pair | |
| Cable Length | 1000 ft | |
| Wire Gauge - AWG | 28 AWG | |
| Jacket Color | Clear | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Tradename | Skewclear |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544110030 |
| TARIC | 8544499100 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?