Reference Only
166-90095
Conduit Fittings & Accessories .
Datasheet
166-90095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Angled Fittings | |
| Type | Elbow, 45 Degree | |
| Thread Size | NPT 3/4 in | |
| Length | 73 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| IP Rating | IP68 | |
| Product Type | Accessories | |
| Series | HG-45 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306370383 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,27 € | 76,27 € | |
| 70,60 € | 706,00 € | |
| 68,83 € | 1.720,75 € | |
| 67,40 € | 3.370,00 € | |
| 66,20 € | 6.620,00 € |
Need more?