Reference Only
166-90820
Conduit Fittings & Accessories .
Datasheet
166-90820 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Length | 76 mm | |
| Material | Brass, Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306463214 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7412200035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,24 € | 2.762,00 € | |
| 54,25 € | 5.425,00 € |
Need more?