Reference Only
166-90869
Conduit Fittings & Accessories .
Datasheet
166-90869 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Angled Fittings | |
| Type | Elbow, 90 Degree | |
| Thread Size | NPT 1/2 in | |
| Length | 53 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Packaging | Bulk | |
| IP Rating | IP68 | |
| Inside Diameter | 1/2 in | |
| Mounting Hole Size | 1/2 in | |
| Product Type | Conduit Fittings | |
| Series | HGU-90 Ultra | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306410690 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,52 € | 1.760,00 € | |
| 3,45 € | 3.450,00 € | |
| 3,37 € | 8.425,00 € |
Need more?