Reference Only
1676747
Extraction, Removal & Insertion Tools HC-M4-KOAX-EWZ.
Datasheet
1676747 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Contact removal tool for coaxial contacts | |
| For Use With | Coaxial contacts | |
| Product Type | Extraction / Insertion Tools | |
| Series | HEAVYCON | |
| Subcategory | Tools | |
| Tradename | HEAVYCON | |
| Part # Aliases | HC-M4-KOAX-EWZ HCM4KOAXEWZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207306092 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 197,22 € | 197,22 € |
Need more?