Reference Only

1678282

Heavy Duty Power Connectors HC-B 6-SD-ML/FS.

Manufacturer:

Mfr Part:
1678282

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHeavycon
ProductAccessories
Accessory TypeProtection Cover
BoardlocksSingle Locking
Housing / Hood SizeB6
Housing MaterialPolyamide (PA)
IP RatingIP66
Maximum Operating Temperature+ 100 C
TradenameHEAVYCON
Minimum Operating Temperature- 20 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B__6-SD-ML/FS HCB6SDMLFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
13,68 €13,68 €
Need more?
Contact Us