Reference Only
168-2829-050
Flat Cables .050 28 AWG Hal Free PRICED PER FOOT
Datasheet
168-2829-050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Flat Cables | |
| Product | Round to Flat Cables | |
| Number of Conductors | 50 Conductor | |
| Wire Gauge - AWG | 28 AWG | |
| Conductor Spacing | 1.27 mm (0.05 in) | |
| Shielding | Unshielded | |
| Color | Multicolor | |
| Voltage Rating | 300 V | |
| Insulation Material | Polyolefin (PO), Halogen Free | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 36 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 90 C | |
| Series | 168 | |
| Packaging | Spool | |
| Current Rating | 1.3 A | |
| Pitch | 0.05 in | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Tradename | Twist 'n' Flat |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544499000 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?