Reference Only
168.6585.4302
Obsolete
Automotive Fuses 32VDC 1000A FP1 PCB 3A
Datasheet
168.6585.4302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | FP1 MINI | |
| Product | Blade Fuses | |
| Current Rating | 3 A | |
| Voltage Rating DC | 32 VDC | |
| Interrupt Rating | 1 kA | |
| Mounting Style | Through Hole | |
| Termination Style | Radial Blade | |
| Fuse Type | Fast Blow | |
| Color | Purple/Violet | |
| Indicator Style | Element Window | |
| Series | FP1 MINI | |
| Packaging | Bulk | |
| Resistance | 27 mOhms | |
| Height | 3.8 mm | |
| Length | 11.9 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | FP1 Mini Style PCB Blade Fuse | |
| Width | 8.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?