Reference Only
1682170000
Heavy Duty Power Connectors .
Datasheet
1682170000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Modules | |
| Current Rating | 4 A | |
| Number of Positions | 20 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 100 V | |
| Insert / Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Wire Gauge Max | 20 AWG | |
| Tradename | Rockstar | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,47 € | 44,70 € | |
| 4,24 € | 84,80 € | |
| 4,14 € | 207,00 € | |
| 3,94 € | 394,00 € | |
| 3,45 € | 690,00 € | |
| 3,35 € | 1.675,00 € | |
| 2,86 € | 2.860,00 € | |
| 2,80 € | 5.600,00 € |
Need more?