Reference Only
1682240000
Heavy Duty Power Connectors .
Datasheet
1682240000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Frame | |
| Housing / Hood Size | 8 | |
| Housing Material | Polyamide (PA) | |
| Tradename | Rockstar | |
| Contact Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,03 € | 60,15 € | |
| 11,42 € | 114,20 € | |
| 11,19 € | 559,50 € | |
| 10,86 € | 1.086,00 € | |
| 10,37 € | 2.592,50 € | |
| 9,82 € | 4.910,00 € | |
| 9,42 € | 9.420,00 € |
Need more?