Reference Only
1682440000
Heavy Duty Power Connectors .
Datasheet
1682440000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Tradename | Rockstar | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,254 € | 127,00 € | |
| 0,198 € | 198,00 € | |
| 0,191 € | 477,50 € | |
| 0,188 € | 940,00 € | |
| 0,182 € | 1.820,00 € |
Need more?