Reference Only
1689996
D-Sub Mixed Contact Connectors VS-25-ST-DSUB-3P-10S.
Datasheet
1689996 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 13W3 | |
| Number of Positions | 13 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Yellow Chromate | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors | |
| Tradename | PLUSCON Data | |
| Voltage Rating | 250 V | |
| Part # Aliases | VS-25-ST-DSUB-3P-10S VS25STDSUB3P10S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,60 € | 13,60 € | |
| 11,32 € | 113,20 € |
Need more?