Reference Only
169-23020
Spiral Wraps, Sleeves, Tubing & Conduit CTT-20 CONVOLUTED TUBING.
Datasheet
169-23020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polytetrafluoroethylene (PTFE) | |
| Inside Diameter | 20 mm | |
| Length | 25 m | |
| Color | Black | |
| Family | CTT-Series | |
| Product Type | Conduit & Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306443797 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,05 € | 1.126,25 € | |
| 44,66 € | 2.233,00 € | |
| 44,15 € | 4.415,00 € |
Need more?