Reference Only
169-60024
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
169-60024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Inside Diameter | 16 mm | |
| Length | 213.4 m | |
| Color | Black, Gray | |
| Family | CTN-Series | |
| Flammability Rating | UL 94 HB | |
| Series | CTN | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306287889 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,422 € | 295,40 € |
Need more?