Reference Only
169-60115
New Product
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
169-60115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Convoluted Tubings | |
| Type | Split Loom Tube | |
| Material | Polypropylene (PP) | |
| Inside Diameter | 0.516 in | |
| Length | 1100 ft | |
| Color | Black | |
| Series | CTPPFR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CTPPFR120-PPFR-BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.100 / Multiples: 1.100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,207 € | 227,70 € |
Need more?