Reference Only
169-60118
New Product
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
169-60118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Convoluted Tubings | |
| Type | Split Loom Tube | |
| Material | Polypropylene (PP) | |
| Inside Diameter | 0.38 in | |
| Length | 1800 ft | |
| Color | Black | |
| Series | CTPPFR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CTPPFR380-PPFR-BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.800 / Multiples: 1.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,153 € | 275,40 € |
Need more?