Reference Only
169-60128
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
169-60128 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Convoluted Tubing | |
| Material | Polypropylene, flame retardant (PPFR) | |
| Inside Diameter | 38.1 mm | |
| Length | 100 ft | |
| Color | Orange | |
| Features | Slit | |
| Flammability Rating | UL 94 V-2 | |
| Series | CTPPFR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306475781 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---