Reference Only
169-60304
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
169-60304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 9.65 mm | |
| Length | 579.1 m | |
| Color | Gray | |
| Family | CTPFR-Series | |
| Flammability Rating | UL 94 V-2 | |
| Series | CTPFR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306444947 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.900 / Multiples: 1.900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,223 € | 423,70 € |
Need more?