Reference Only
1691146
New Product
Tower Lights - Assembled .
Datasheet
1691146 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Tower Lights - Assembled | |
| Number of Colors | 6 Color | |
| Mounting Style | Thread Mount | |
| Termination Style | 5-Pin M12 Connector | |
| Height | 65 mm | |
| Voltage Rating | 24 VDC | |
| IP Rating | IP66, IP67, IP69, IP6K9K | |
| Housing Color | Black | |
| Housing Material | Polycarbonate (PC) | |
| Current Rating | 245 mA | |
| Color | White | |
| Diameter | 50 mm | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Material | Polycarbonate (PC) | |
| Product Type | Tower Lights | |
| Product | Tower Lights | |
| Subcategory | Industrial Lighting & Indicators | |
| Type | LED Signal Light |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8512204080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?