Reference Only
169127
Computer Cables 2P 200MM 20AWG BLK PVC STRG FEMALE
Datasheet
169127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | PCB Cable | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 20 AWG | |
| Cable Length | 200 mm | |
| Jacket Color | Black | |
| Voltage Rating | 300 V | |
| Description/Function | Single row cable assembly | |
| Product Type | Computer Cables | |
| Series | MaxiBridge | |
| Subcategory | Cable Assemblies | |
| Tradename | MaxiBridge |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473305100 |
| TARIC | 8473308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?