Reference Only
169136
Computer Cables 5P 2.54MM 20 AWG FML CL 400MM PVC
Datasheet
169136 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Computer Cables | |
| Wire Gauge - AWG | 20 AWG | |
| Product Type | Computer Cables | |
| Series | MaxiBridge | |
| Subcategory | Cable Assemblies | |
| Tradename | MaxiBridge |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?