
1692445
Switch Hardware Led Yellow for 1K RoHS comp.
Datasheet
1692445 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Type | LED | |
| For Use With | Unimec Series | |
| Designed for | Pushbutton Switches | |
| Series | 16900 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Tradename | unimec |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,27 € | 327,00 € | |
| 3,14 € | 628,00 € | |
| 2,91 € | 1.455,00 € | |
| 2,82 € | 2.820,00 € | |
| 2,78 € | 5.560,00 € |
Need more?