Reference Only
1698220000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1698220000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Nut | |
| Product | Hardware | |
| Type | Lock Nut | |
| Material | Polyamide (PA) | |
| Screw/Thread Size | PG21 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,53 € | 53,00 € | |
| 0,492 € | 98,40 € | |
| 0,473 € | 236,50 € | |
| 0,451 € | 451,00 € | |
| 0,422 € | 844,00 € |
Need more?