Reference Only
1699474
New Product
DIN Rail Mount Enclosures .
Datasheet
1699474 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Electronics Housing | |
| Material | Polycarbonate (PC) | |
| Color | Light Gray | |
| Width | 24 mm | |
| Height | 100 mm | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-0 | |
| Cover Color | Light Gray | |
| Depth | 80 mm | |
| Housing Color | Light Gray | |
| Packaging | Bulk | |
| Product Type | DIN Rail Housing | |
| Product | DIN Rail Housing | |
| Subcategory | DIN Rail Housing | |
| Ventilation | Yes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?