Reference Only
16R250BPR
Obsolete
Resettable Fuses - PPTC PTC 16V 2.50A P/AMMO RADIAL LEADS
Datasheet
16R250BPR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | USBR | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 2.5 A | |
| Maximum Voltage | 16 V | |
| Trip Current | 5 A | |
| Current Rating - Max | 40 A | |
| Resistance | 60 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5.1 mm | |
| Packaging | Ammo Pack | |
| Height | 3 mm | |
| Length | 18.3 mm | |
| Pd - Power Dissipation | 1.2 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Type | PolyFuse Resettable PTC | |
| Width | 11.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?