Reference Only
16TQS33MBD
Obsolete
Tantalum Capacitors - Polymer SUGGESTED ALTERNATE 16TQC33MYFB
Datasheet
16TQS33MBD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 33 uF | |
| Voltage Rating DC | 16 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 1411 | |
| ESR | 70 mOhms | |
| Leakage Current | 52.8 uA | |
| Height | 1.1 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Case Code - mm | 3528 | |
| Mfr Case Code | B1S Case | |
| Product | Tantalum Solid Hermetically Sealed | |
| Series | TQS | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.1 | |
| Length | 3.5 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 1.5 A | |
| Subcategory | Capacitors | |
| Tradename | POSCAP | |
| Type | Conductive Polymer | |
| Width | 2.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?