
17-103734
Ethernet Cables / Networking Cables RJ45 CAT.5E -STD20.3 CM BLK SHLD 24AWG.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | RJ45 | |
| Wire Gauge - AWG | 24 AWG | |
| Shielding | Shielded | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,31 € | 94,65 € | |
| 5,94 € | 148,50 € | |
| 5,79 € | 289,50 € | |
| 5,63 € | 563,00 € | |
| 5,03 € | 1.257,50 € | |
| 4,72 € | 2.360,00 € | |
| 4,18 € | 4.180,00 € |
Need more?