Reference Only
17-130554
Ethernet Cables / Networking Cables .
Datasheet
17-130554 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | RJ45 | |
| Connector End B | RJ45 | |
| Gender | Male / Male | |
| Cable Length | 500 mm (19.685 in) | |
| Wire Gauge - AWG | 24 AWG | |
| IP Rating | IP67 | |
| Housing Material | Polycarbonate (PC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,25 € | 142,50 € | |
| 13,70 € | 342,50 € | |
| 13,16 € | 658,00 € | |
| 11,15 € | 1.115,00 € | |
| 10,84 € | 5.420,00 € | |
| 10,28 € | 10.280,00 € |
Need more?