Reference Only
17-150314
Ethernet Cables / Networking Cables RJ45-IP67 M Cat6A DBLEN BKPLSBY STP 4M.
Datasheet
17-150314 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Connector End A | RJ45 | |
| Connector End B | RJ45 | |
| Cable Length | 4 m (13.123 ft) | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 26 AWG | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Description/Function | RJ45 Cat 6a ethernet patch cord industrial to industrial | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,15 € | 381,50 € | |
| 37,65 € | 941,25 € | |
| 36,96 € | 1.848,00 € | |
| 35,85 € | 3.585,00 € | |
| 34,71 € | 8.677,50 € |
Need more?