Reference Only
17-180064
Ethernet Cables / Networking Cables .
Datasheet
17-180064 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Connector End A | RJ45 | |
| Connector End B | RJ45 | |
| Gender | Male / Male | |
| Cable Length | 1 m (3.281 ft) | |
| IP Rating | IP20, IP67 | |
| Voltage Rating | 100 V | |
| Current Rating | 1.2 A | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,50 € | 205,00 € | |
| 20,24 € | 506,00 € | |
| 19,90 € | 995,00 € | |
| 18,61 € | 1.861,00 € | |
| 18,42 € | 4.605,00 € | |
| 18,40 € | 9.200,00 € |
Need more?