Reference Only
17-180074
Ethernet Cables / Networking Cables .
Datasheet
17-180074 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Connector End A | RJ45 | |
| Connector End B | RJ45 | |
| Gender | Male / Male | |
| Cable Length | 1 m (3.281 ft) | |
| IP Rating | IP20, IP67 | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,61 € | 306,10 € | |
| 30,41 € | 760,25 € | |
| 29,87 € | 1.493,50 € | |
| 29,33 € | 2.933,00 € | |
| 27,55 € | 6.887,50 € |
Need more?