Reference Only
17-200181
USB Cables / IEEE 1394 Cables USB Patch Cord 2M Typ A Ind-Typ B Std.
Datasheet
17-200181 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | Type A | |
| Gender | Male / Male | |
| IP Rating | IP67 | |
| Current Rating | 1.5 A | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,26 € | 381,50 € | |
| 14,93 € | 746,50 € | |
| 13,53 € | 1.353,00 € | |
| 12,99 € | 3.247,50 € |
Need more?