
17-200191
USB Cables / IEEE 1394 Cables USB patch Cord 3M Typ A Ind-Typ B Std.
Datasheet
17-200191 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | Type A to Type B | |
| Gender | Male / Male | |
| Voltage Rating | 500 VAC | |
| Current Rating | 1.5 A | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,33 € | 609,90 € | |
| 19,66 € | 983,00 € | |
| 19,43 € | 1.943,00 € | |
| 18,85 € | 4.712,50 € | |
| 18,25 € | 9.125,00 € |
Need more?