Reference Only
17-200221
USB Cables / IEEE 1394 Cables .
Datasheet
17-200221 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Connector End A | USB Type A | |
| Connector End B | USB Type A | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG, 24 AWG | |
| Cable Length | 1 m | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Voltage Rating | 500 VAC | |
| Current Rating | 1.5 A | |
| Insulation Resistance | 1 GOhms | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,41 € | 174,10 € | |
| 16,32 € | 408,00 € | |
| 15,54 € | 777,00 € | |
| 15,50 € | 1.550,00 € |
Need more?