Reference Only
17-200821
USB Cables / IEEE 1394 Cables USB 2.0 Type 2 PLST M28 to M28 3M.
Datasheet
17-200821 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Gender | Male / Male | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Current Rating | 1.5 A | |
| Insulation Resistance | 1 GOhms | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,78 € | 227,80 € | |
| 22,28 € | 557,00 € | |
| 21,89 € | 1.094,50 € | |
| 21,49 € | 2.149,00 € | |
| 20,86 € | 5.215,00 € | |
| 20,22 € | 10.110,00 € |
Need more?