Reference Only
17-200891
USB Cables / IEEE 1394 Cables IP67 RCPT ASSM KIT USB2 TYP A FML MPLST.
Datasheet
17-200891 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Connector End A | USB Type A | |
| Gender | Female | |
| Wire Gauge - AWG | 28 AWG, 24 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Voltage Rating | 500 VAC | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,50 € | 115,00 € | |
| 10,64 € | 212,80 € | |
| 10,27 € | 513,50 € | |
| 9,07 € | 907,00 € | |
| 8,53 € | 1.706,00 € | |
| 8,47 € | 4.235,00 € | |
| 7,79 € | 7.790,00 € |
Need more?