
17-200911
USB Connectors USB2 TYP A-FML ADPTR IP67 GREEN HOUSING.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Couplers | |
| Type | Type A to Type A | |
| Standard | USB 2.0 | |
| IP Rating | IP67 | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,75 € | 97,50 € | |
| 9,66 € | 966,00 € | |
| 9,40 € | 2.350,00 € | |
| 9,23 € | 4.615,00 € | |
| 9,03 € | 9.030,00 € |
Need more?