Reference Only
17-250051
USB Cables / IEEE 1394 Cables 5M PATCH CORD W/CAP M MINI USB B-TYPE A.
Datasheet
17-250051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Connector End A | USB Type B, Mini | |
| Connector End B | USB Type A | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG, 24 AWG | |
| Cable Length | 5 m | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Voltage Rating | 100 VAC | |
| Current Rating | 1 A | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504230041 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,70 € | 187,00 € | |
| 17,38 € | 434,50 € | |
| 16,72 € | 836,00 € | |
| 15,67 € | 1.567,00 € | |
| 14,81 € | 3.702,50 € | |
| 14,20 € | 7.100,00 € |
Need more?