Reference Only
17-400210
Standard Circular Connector 2 POS PLUG PROTECTION CAP.
Datasheet
17-400210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Contact Plating | Gold | |
| Accessory Type | Cap (Protection) | |
| Diameter | 33 mm | |
| IP Rating | IP67 | |
| Series | 17 | |
| Color | Black | |
| Contact Material | Nickel | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,07 € | 90,70 € | |
| 9,06 € | 453,00 € | |
| 8,96 € | 896,00 € | |
| 8,73 € | 2.182,50 € | |
| 8,57 € | 4.285,00 € | |
| 8,39 € | 8.390,00 € |
Need more?