Reference Only
17-400233
Standard Circular Connector 3P Male Crmp Contact 20A, 12-14AWG.
Datasheet
17-400233 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Current Rating | 20 A | |
| Series | 17 | |
| Contact Material | Nickel | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 14 AWG to 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,67 € | 183,50 € | |
| 3,66 € | 915,00 € | |
| 3,50 € | 3.500,00 € | |
| 3,43 € | 8.575,00 € |
Need more?