Reference Only
17-400353
Standard Circular Connector Cable-side Plug 2P 30A 10-12AWG 9-16mm.
Datasheet
17-400353 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Series | 17 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,61 € | 206,10 € | |
| 20,07 € | 501,75 € | |
| 19,50 € | 975,00 € | |
| 18,24 € | 1.824,00 € | |
| 17,89 € | 4.472,50 € | |
| 17,77 € | 8.885,00 € |
Need more?