Reference Only
17-400400
Standard Circular Connector IP67 PRTCT CVR ASSEM 3P-USE FOR 17-400173.
Datasheet
17-400400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cover (Protection) | |
| IP Rating | IP67 | |
| Series | 17 | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,21 € | 82,10 € | |
| 7,98 € | 199,50 € | |
| 7,77 € | 388,50 € | |
| 7,33 € | 733,00 € | |
| 6,95 € | 1.737,50 € | |
| 6,79 € | 3.395,00 € | |
| 6,33 € | 6.330,00 € |
Need more?