Reference Only
170-03029
Spiral Wraps, Sleeves, Tubing & Conduit Braided Sleeving, Expandable, 1" Dia, PA66 Monofilament, Black, 50 ft/reel.
Datasheet
170-03029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Inside Diameter | 25.4 mm | |
| Length | 15.2 m | |
| Color | Black | |
| IP Rating | IP66 | |
| Family | BSP-Series | |
| Flammability Rating | UL 94 V-2 | |
| Product Type | Sleeves | |
| Series | BSPA66 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306330370 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,22 € | 63,22 € | |
| 60,43 € | 302,15 € | |
| 58,92 € | 589,20 € | |
| 56,41 € | 1.410,25 € | |
| 55,71 € | 2.785,50 € | |
| 54,67 € | 5.467,00 € |
Need more?