Reference Only
170-03141
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
170-03141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Split | |
| Material | Polyester | |
| Inside Diameter | 6.4 mm | |
| Length | 61 m | |
| Color | Black | |
| IP Rating | IP66 | |
| Family | BSSW-Series | |
| Flammability Rating | UL 224 VW-1 | |
| Product Type | Sleeves | |
| Series | BSSWFR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306338826 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5808107000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 185,72 € | 185,72 € | |
| 183,88 € | 919,40 € | |
| 180,26 € | 1.802,60 € | |
| 178,47 € | 8.923,50 € |
Need more?