Reference Only
170-03185
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
170-03185 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Split | |
| Material | Polyester | |
| Inside Diameter | 25.4 mm | |
| Length | 30.4 m | |
| Color | Black | |
| IP Rating | IP66 | |
| Family | BSSWV-Series | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Sleeves | |
| Series | BSSWV | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306359081 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5806322000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 181,42 € | 181,42 € | |
| 177,45 € | 887,25 € | |
| 174,30 € | 1.743,00 € | |
| 172,87 € | 4.321,75 € | |
| 170,75 € | 8.537,50 € |
Need more?