Reference Only
170-03205
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
170-03205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Inside Diameter | 50.8 mm | |
| Length | 15.24 m | |
| Color | Black | |
| IP Rating | IP66 | |
| Family | BSHD-Series | |
| Product Type | Sleeves | |
| Series | BSHDWV | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306376286 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5806322000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 228,17 € | 228,17 € | |
| 225,04 € | 1.125,20 € | |
| 221,32 € | 2.213,20 € | |
| 219,55 € | 5.488,75 € |
Need more?